Part Details for 1009740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1009740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1009740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3060
|
Newark | Vg 7-Ss 68 Kb 3-6.5 |Weidmuller 1009740000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5600 / $92.9300 | Buy Now |
DISTI #
1009740000-ND
|
DigiKey | CABLE GLAND 3.05-6.5MM PG7 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.4828 | Buy Now |
DISTI #
1009740000
|
Avnet Americas | Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 3mm to 6.5mm Cable Diameter - Bulk (Alt: 1009740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1009740000
|
Mouser Electronics | Terminal Block Tools & Accessories VG 7-SS 68 KB 3-6.5 RoHS: Compliant | 0 |
|
$76.5300 / $78.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.9900 / $184.1300 | Buy Now |
DISTI #
1009740000
|
Avnet Americas | Cable Gland for Klippon Protect Enclosure System Stainless-Steel IP68 3mm to 6.5mm Cable Diameter - Bulk (Alt: 1009740000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |