Part Details for 10097213-T52-10ALF by Amphenol Corporation
Overview of 10097213-T52-10ALF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G | |
R5F10ALFCKFB#15 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for 10097213-T52-10ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10097213-T52-10ALF
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 10097213-T52-10ALF) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |