Part Details for 10097213-T52-6ALF by Amphenol Communications Solutions
Overview of 10097213-T52-6ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10097213-T52-10ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
10121506-320016ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 10097213-T52-6ALF
10097213-T52-6ALF CAD Models
10097213-T52-6ALF Part Data Attributes
|
10097213-T52-6ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10097213-T52-6ALF
Amphenol Communications Solutions
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (236) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (236) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10097213-T52-6ALF
This table gives cross-reference parts and alternative options found for 10097213-T52-6ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10097213-T52-6ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87332-1206 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10097213-T52-6ALF vs 87332-1206 |
89100-028 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10097213-T52-6ALF vs 89100-028 |
87267-1265 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10097213-T52-6ALF vs 87267-1265 |
M80-6461205P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Harwin | 10097213-T52-6ALF vs M80-6461205P |
87267-1215 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10097213-T52-6ALF vs 87267-1215 |
61657-312 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10097213-T52-6ALF vs 61657-312 |
SLY8SMD06212ZSM | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 10097213-T52-6ALF vs SLY8SMD06212ZSM |
87267-1275 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10097213-T52-6ALF vs 87267-1275 |
SLY8SMD04512ZBTR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 10097213-T52-6ALF vs SLY8SMD04512ZBTR |
LTMM-106-01-F-D-SM | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10097213-T52-6ALF vs LTMM-106-01-F-D-SM |