Part Details for 10096467-001 by Amphenol FCi
Overview of 10096467-001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 10096467-001
10096467-001 CAD Models
10096467-001 Part Data Attributes:
|
10096467-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10096467-001
Amphenol FCi
Board Connector, 200 Contact(s), 10 Row(s), Male, Straight, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10096467-001
This table gives cross-reference parts and alternative options found for 10096467-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10096467-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459702511 | Board Connector, 200 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Molex | 10096467-001 vs 0459702511 |