Part Details for 100951390 by Luna Optoelectronics
Overview of 100951390 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100951390
100951390 CAD Models
100951390 Part Data Attributes
|
100951390
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100951390
Luna Optoelectronics
Photovoltaic Cell, 0.275V,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Active Area | 0.068 sq in | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.275 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 850 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |