Part Details for 100951346 by Zetex / Diodes Inc
Overview of 100951346 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for 100951346
100951346 CAD Models
100951346 Part Data Attributes
|
100951346
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
100951346
Zetex / Diodes Inc
Photovoltaic Cell, 500V
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Active Area | 0.207 x 0.492 in | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 500 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 850 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |