10094F
Description: General Purpose Inductor, 4.7uH, 10%, 1512

Overview of 10094F by Coast Advanced Chip Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10094F by Coast Advanced Chip Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10094F by Coast Advanced Chip Magnetics

10094F
Coast Advanced Chip Magnetics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COAST ADVANCED CHIP MAGNETICS
Package Description
1512
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1512
Construction
Molded Chip
DC Resistance
1.6 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.302 mm
Package Length
3.734 mm
Package Style
SMT
Package Width
2.972 mm
Quality Factor-Min (at L-nom)
70
Rated Current-Max
0.17 A
Self Resonance Frequency
42 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. 10094F
    Coast Advanced Chip Magnetics
    General Purpose Inductor, 4.7uH, 10%, 1512
    VS

Alternate Parts for 10094F

This table gives cross-reference parts and alternative options found for 10094F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10094F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10033 General Purpose Inductor, 4.7uH, 10%, 1512 Coast Advanced Chip Magnetics 10094F vs 10033
10094A General Purpose Inductor, 4.7uH, 10%, 1512 Coast Advanced Chip Magnetics 10094F vs 10094A
10033F General Purpose Inductor, 4.7uH, 10%, 1512 Coast Advanced Chip Magnetics 10094F vs 10033F
10094 General Purpose Inductor, 4.7uH, 10%, 1512 Coast Advanced Chip Magnetics 10094F vs 10094

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10094F by Coast Advanced Chip Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10094F by Coast Advanced Chip Magnetics

Select Manufacturer
Which Manufacturer of 10094F would you like to use for your alert(s)?
  • Please alert me when 10094F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10094F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10094F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10094F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10094F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10094F by Coast Advanced Chip Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: