Part Details for 10094 by Essentra Components
Overview of 10094 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10094351-002711LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER THROUGH HOLE VERTICAL, 2 POSITIONS, GOLD FLASH PLATING. | |
10094594-009RLF | Amphenol Communications Solutions | Universal Contact, 1.30mm Height | |
10094929-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 5DC Right Angle Header. |
Price & Stock for 10094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIC10094
|
DB Roberts | 0 |
|
RFQ |