Part Details for 10093462-31129LF by Amphenol Communications Solutions
Overview of 10093462-31129LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10093462-31129LF
10093462-31129LF CAD Models
10093462-31129LF Part Data Attributes
|
10093462-31129LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10093462-31129LF
Amphenol Communications Solutions
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10093462-31129LF
This table gives cross-reference parts and alternative options found for 10093462-31129LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10093462-31129LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10081530-121183 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10093462-31129LF vs 10081530-121183 |
10081530-121115LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10093462-31129LF vs 10081530-121115LF |
10093462-13449LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10093462-31129LF vs 10093462-13449LF |
10093462-23002 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10093462-31129LF vs 10093462-23002 |
10093462-31152 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10093462-31129LF vs 10093462-31152 |
10069007-21179LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | 10093462-31129LF vs 10069007-21179LF |
10087502-22223 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 10093462-31129LF vs 10087502-22223 |
10093462-31432 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10093462-31129LF vs 10093462-31432 |
10093462-22277LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10093462-31129LF vs 10093462-22277LF |
10093462-11418LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10093462-31129LF vs 10093462-11418LF |