Part Details for 10093084-5010HFLF by Amphenol Communications Solutions
Overview of 10093084-5010HFLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-5010HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 1.0ms, passive, Halogen free | |
10093084-3010LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 1.0ms, passive, non-halogen free | |
10093084-4015LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 1.5ms, passive, non-halogen free |
Price & Stock for 10093084-5010HFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10093084-5010HFLF-ND
|
DigiKey | 24AWG QSFP CABLE ASSY Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1115 | Buy Now |