Part Details for 10093084-4050LF by Amphenol Corporation
Overview of 10093084-4050LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3010LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 1.0ms, passive, non-halogen free | |
10093084-4015LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 1.5ms, passive, non-halogen free | |
10093084-5005LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 0.5ms, passive, non-halogen free |
Price & Stock for 10093084-4050LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10093084-4050LF
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP+ CABLE ASY 5.0M 26AWG RoHS: Compliant | 0 |
|
$122.9100 / $132.2400 | Order Now |
DISTI #
65689484
|
Verical | 10093084-4050LF Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$185.6100 / $193.3400 | Buy Now |
DISTI #
100930844050LF-0
|
TME | 10093084-4050LF Min Qty: 1 | 7 |
|
$211.7126 / $211.7130 | Buy Now |