There are no models available for this part yet.
Overview of 10093084-4005HFLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4005HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 0.5ms, passive, Halogen free | |
10093084-3010LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 1.0ms, passive, non-halogen free | |
10093084-4015LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 1.5ms, passive, non-halogen free |
Price & Stock for 10093084-4005HFLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25885172
|
Verical | QSFP+ Cable Assembly, 26 AWG, 0.5ms, passive, Halogen free RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 10 |
|
$13.0300 | Buy Now |
CAD Models for 10093084-4005HFLF by Amphenol FCi
Part Data Attributes for 10093084-4005HFLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
HALOGEN FREE AND LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|