Part Details for 10093084-1005HFLF by Amphenol FCi
Overview of 10093084-1005HFLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10093084-1005HFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13824099
|
Arrow Electronics | QSFP+ Cable Assemblies, Cable Assemblies, 32AWG, 10 Gbps, 38 Position, 0.50mm (0.019in) Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1644 | Americas - 20 |
|
$12.8800 | Buy Now |
DISTI #
25885168
|
Verical | QSFP+ Cable Assemblies, Cable Assemblies, 32AWG, 10 Gbps, 38 Position, 0.50mm (0.019in) Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 20 |
|
$12.8800 | Buy Now |
Part Details for 10093084-1005HFLF
10093084-1005HFLF CAD Models
10093084-1005HFLF Part Data Attributes
|
10093084-1005HFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10093084-1005HFLF
Amphenol FCi
Interconnection Device, HALOGEN FREE AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN FREE AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |