There are no models available for this part yet.
Overview of 10092852-10303T by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10092852-11002TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch. | |
10039755-10303T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10092852-10303T by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10092852-10303T
|
Avnet Americas | Card Edge Connector Receptacle 164 Position Press-Fit - Trays (Alt: 10092852-10303T) Min Qty: 3024 Package Multiple: 252 Container: Tray | 0 |
|
RFQ | ||
DISTI #
649-10092852-10303T
|
Mouser Electronics | PCI Express / PCI Connectors PCIE GEN2 PF 164P | 0 |
|
Order Now |