There are no models available for this part yet.
Overview of 10092852-10302T by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10092852-10302T by Amphenol FCi
Part Data Attributes for 10092852-10302T by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
98
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10092852-10302T
This table gives cross-reference parts and alternative options found for 10092852-10302T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10092852-10302T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10082378-11412T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10082378-11412T |
10082378-11302T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10082378-11302T |
10039755-10502 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10039755-10502 |
10082378-10502T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10092852-10302T vs 10082378-10502T |
10039755-10012LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10092852-10302T vs 10039755-10012LF |
10039755-10002LF | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10092852-10302T vs 10039755-10002LF |
10092852-11512T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol FCi | 10092852-10302T vs 10092852-11512T |
10092852-10312T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10092852-10312T |
10082378-10302T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10082378-10302T |
10082378-10402T | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10092852-10302T vs 10082378-10402T |