10091836-E0J-30DLF
Description: XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.

Overview of 10091836-E0J-30DLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10091836-A0J-30DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
10091836-F0J-30DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
10091836-L0J-30DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 3 wall left header.

Price & Stock for 10091836-E0J-30DLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 10091836-E0J-30DLF-ND
DigiKey CONN HEADER HIGH SPEED PCB Min Qty: 304 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 304 $8.8581
$8.8581 Buy Now

CAD Models for 10091836-E0J-30DLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10091836-E0J-30DLF by Amphenol Communications Solutions

10091836-E0J-30DLF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Body Breadth
0.976 inch
Body Depth
0.528 inch
Body Length
0.539 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.6394 N
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Polarization Key
POLARIZED KEY
Reference Standard
UL
Terminal Length
0.059 inch
Termination Type
PRESS FIT
Total Number of Contacts
64
UL Flammability Code
94V-0
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 10091836-E0J-30DLF
    Amphenol Communications Solutions
    XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
    VS

Related Parts for 10091836-E0J-30DLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10091836-E0J-30DLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10091836-E0J-30DLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10091836-E0J-30DLF would you like to use for your alert(s)?
  • Please alert me when 10091836-E0J-30DLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10091836-E0J-30DLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10091836-E0J-30DLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10091836-E0J-30DLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10091836-E0J-30DLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10091836-E0J-30DLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: