Part Details for 10091836-A0J-80B by Amphenol FCi
Overview of 10091836-A0J-80B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10091836-A0J-80B
10091836-A0J-80B CAD Models
10091836-A0J-80B Part Data Attributes
|
10091836-A0J-80B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10091836-A0J-80B
Amphenol FCi
Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10091836-A0J-80B
This table gives cross-reference parts and alternative options found for 10091836-A0J-80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091836-A0J-80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-116-02-SM-Q-LC-TR | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10091836-A0J-80B vs MOLC-116-02-SM-Q-LC-TR |
50010-1064G | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 50010-1064G |
10091836-10J-40C | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 10091836-10J-40C |
55439-903 | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10091836-A0J-80B vs 55439-903 |
10091836-J0J-70C | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 10091836-J0J-70C |
50726-3016H | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10091836-A0J-80B vs 50726-3016H |
10091836-V0J-50B | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 10091836-V0J-50B |
55439-901 | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 55439-901 |
10091836-L0J-40C | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10091836-A0J-80B vs 10091836-L0J-40C |
55439-908 | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10091836-A0J-80B vs 55439-908 |