Part Details for 10091830-51200LF by Amphenol Communications Solutions
Overview of 10091830-51200LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-808051200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10091830-51200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10091830-51200LF-ND
|
DigiKey | CONN RCPT BLADE PWR PCB Min Qty: 368 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4088 | Buy Now |
Part Details for 10091830-51200LF
10091830-51200LF CAD Models
10091830-51200LF Part Data Attributes
|
10091830-51200LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10091830-51200LF
Amphenol Communications Solutions
Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.215 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.961 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10091830-51200LF
This table gives cross-reference parts and alternative options found for 10091830-51200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091830-51200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10091830-51200LF | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, | Amphenol FCi | 10091830-51200LF vs 10091830-51200LF |
10091831-11200LF | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10091830-51200LF vs 10091831-11200LF |