Part Details for 10091767-M0C-40ELF by Amphenol FCi
Overview of 10091767-M0C-40ELF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10091767-M0C-40ELF
10091767-M0C-40ELF CAD Models
10091767-M0C-40ELF Part Data Attributes
|
10091767-M0C-40ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10091767-M0C-40ELF
Amphenol FCi
Board Connector, 48 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.976 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.8542 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10091767-M0C-40ELF
This table gives cross-reference parts and alternative options found for 10091767-M0C-40ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091767-M0C-40ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10091767-M0C-40DLF | XCede® High Speed Backplane Connectors, 3 wall right header. | Amphenol Communications Solutions | 10091767-M0C-40ELF vs 10091767-M0C-40DLF |
10091767-M0C-40ELF | Board Connector, 48 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol Communications Solutions | 10091767-M0C-40ELF vs 10091767-M0C-40ELF |