Part Details for 10091767-B0C-80ELF by Amphenol Communications Solutions
Overview of 10091767-B0C-80ELF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091767-E0C-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-10C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. |
Part Details for 10091767-B0C-80ELF
10091767-B0C-80ELF CAD Models
10091767-B0C-80ELF Part Data Attributes
|
10091767-B0C-80ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10091767-B0C-80ELF
Amphenol Communications Solutions
Board Connector, 48 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.685 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.8542 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10091767-B0C-80ELF
This table gives cross-reference parts and alternative options found for 10091767-B0C-80ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091767-B0C-80ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10091767-B0C-80B | Board Connector, Male, Straight, Press Fit Terminal | Amphenol FCi | 10091767-B0C-80ELF vs 10091767-B0C-80B |
10091767-B0C-80DLF | Board Connector, 48 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | Amphenol FCi | 10091767-B0C-80ELF vs 10091767-B0C-80DLF |
10091767-B0C-80C | Board Connector, Male, Straight, Press Fit Terminal | Amphenol FCi | 10091767-B0C-80ELF vs 10091767-B0C-80C |