Part Details for 10091214-010000LF by Amphenol Communications Solutions
Overview of 10091214-010000LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10091214-010000LF
10091214-010000LF CAD Models
10091214-010000LF Part Data Attributes
|
10091214-010000LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10091214-010000LF
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10091214-010000LF
This table gives cross-reference parts and alternative options found for 10091214-010000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091214-010000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF44100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle, | Foxconn | 10091214-010000LF vs HF44100 |
10091214-010000LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10091214-010000LF vs 10091214-010000LF |
10114831-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10091214-010000LF vs 10114831-10110LF |
55456-1019 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 10091214-010000LF vs 55456-1019 |
DF13-10P-1.25H(51) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 10091214-010000LF vs DF13-10P-1.25H(51) |
68129-1011 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 10091214-010000LF vs 68129-1011 |
CL536-0259-3-76 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | 10091214-010000LF vs CL536-0259-3-76 |
CL538-0029-6-56 | Board Connector | Hirose Electric Co Ltd | 10091214-010000LF vs CL538-0029-6-56 |
104430-8 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 10091214-010000LF vs 104430-8 |
CSI-4485-101T | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CST Master Electronic Co Ltd | 10091214-010000LF vs CSI-4485-101T |