Part Details for 10090926-P154VLF by Amphenol FCi
Overview of 10090926-P154VLF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10090926-P154VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06374068
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2212 | Americas - 658 |
|
$1.0305 / $1.1777 | Buy Now |
DISTI #
V36:1790_06374068
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2213 | Americas - 634 |
|
$0.9514 / $1.2444 | Buy Now |
DISTI #
70474216
|
RS | FCI 10090926 Series,15 Way Right Angle Mount PCB D-sub Conn Plug,2.29mm Pitch | Amphenol FCI (Amphenol CS) 10090926-P154VLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.8100 | RFQ |
DISTI #
BRG10090926-P154VLF
|
Heilind Electronics | 10090926-P154VLF-HD D-SUB R/A D-SUB | Americas - 1342 in Stock |
|
$1.2382 / $1.2586 | Buy Now |
DISTI #
77316465
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 50 Package Multiple: 1 | Americas - 1136 |
|
$1.8333 / $1.9206 | Buy Now |
DISTI #
61679165
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 6 Package Multiple: 1 Date Code: 2212 | Americas - 658 |
|
$1.0305 / $1.1777 | Buy Now |
DISTI #
62417995
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 7 Package Multiple: 1 Date Code: 2213 | Americas - 634 |
|
$0.9514 / $1.2444 | Buy Now |
DISTI #
30690359
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 49 Package Multiple: 1 | Americas - 492 |
|
$1.1600 / $1.2800 | Buy Now |
DISTI #
51652615
|
Verical | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Right Angle, 200 Mating cycles Min Qty: 90 Package Multiple: 90 Date Code: 1744 | Americas - 270 |
|
$1.3784 / $1.4437 | Buy Now |
DISTI #
BRG10090926-P154VLF
|
Interstate Connecting Components | 10090926-P154VLF-HD D-SUB R/A D-SUB | 447 |
|
$1.2382 / $1.2586 | Buy Now |
Part Details for 10090926-P154VLF
10090926-P154VLF CAD Models
10090926-P154VLF Part Data Attributes
|
10090926-P154VLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10090926-P154VLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |