Part Details for 10090770-S154ALF by Amphenol FCi
Overview of 10090770-S154ALF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10090770-S154ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06381690
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Female Solder Bucket, 200 Mating cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2201 | Americas - 191 |
|
$0.5365 / $0.7232 | Buy Now |
DISTI #
V36:1790_06381690
|
Arrow Electronics | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Female Solder Bucket, 200 Mating cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2214 | Americas - 139 |
|
$0.5182 / $0.6903 | Buy Now |
DISTI #
70236819
|
RS | Conn D-Sub Socket Straight Solder HighDensity 15-Cnts MetalFace | Amphenol FCI (Amphenol CS) 10090770-S154ALF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 775 |
|
$0.8200 | Buy Now |
DISTI #
BRG10090770-S154ALF
|
Heilind Electronics | HD D-SUB 15-WAY RECEP | Americas - 416 in Stock |
|
$0.6521 / $0.8464 | Buy Now |
|
Quest Components | 49 |
|
$1.1568 / $1.9280 | Buy Now | |
DISTI #
BRG10090770-S154ALF
|
Interstate Connecting Components | HD D-SUB 15-WAY RECEP | 97 |
|
$0.6521 / $0.8464 | Buy Now |
Part Details for 10090770-S154ALF
10090770-S154ALF CAD Models
10090770-S154ALF Part Data Attributes
|
10090770-S154ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10090770-S154ALF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10090770-S154ALF
This table gives cross-reference parts and alternative options found for 10090770-S154ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090770-S154ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090770-S156ALF | D Subminiature Connector, 15 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, ROHS COMPLIANT | Amphenol FCi | 10090770-S154ALF vs 10090770-S156ALF |