Part Details for 1008PS-272MC by Coilcraft Inc
Overview of 1008PS-272MC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-272MC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | |
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008PS-103MB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP |
Price & Stock for 1008PS-272MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 445 |
|
$0.1080 / $0.1620 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 219 |
|
Buy Now |
Part Details for 1008PS-272MC
1008PS-272MC CAD Models
1008PS-272MC Part Data Attributes
|
1008PS-272MC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008PS-272MC
Coilcraft Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Self Resonance Frequency | 185 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for 1008PS-272MC
This table gives cross-reference parts and alternative options found for 1008PS-272MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008PS-272MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008PS-272MD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | 1008PS-272MC vs 1008PS-272MD |
1008PS-272 | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD | 1008PS-272MC vs 1008PS-272 |