Part Details for 1008PS-223KLC by Coilcraft Inc
Overview of 1008PS-223KLC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008PS-223KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008PS-223KLC
|
Mouser Electronics | Power Inductors - SMD 1008 22uH Shld 10% 440mA 1.4Ohms RoHS: Compliant | 4835 |
|
$1.0900 / $2.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2500 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 2000 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Quest Components | 500 |
|
$0.6560 / $1.6400 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 592 |
|
$0.4100 / $1.1700 | Buy Now |
|
Karl Kruse GmbH & Co KG | IND 22U 10% 0A33 SMD 38 39 28 | 18000 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 19219 |
|
RFQ |
Part Details for 1008PS-223KLC
1008PS-223KLC CAD Models
1008PS-223KLC Part Data Attributes:
|
1008PS-223KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008PS-223KLC
Coilcraft Inc
General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.78 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.44 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 1MHz | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |