Part Details for 1008PS-152KLC by Coilcraft Inc
Overview of 1008PS-152KLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-152KLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | |
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008PS-103MB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP |
Price & Stock for 1008PS-152KLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008PS-152KLC
|
Mouser Electronics | Power Inductors - SMD 1008 1.5uH Shld 10% 2A 60mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1130 |
|
$0.4100 / $1.1700 | Buy Now |
Part Details for 1008PS-152KLC
1008PS-152KLC CAD Models
1008PS-152KLC Part Data Attributes
|
1008PS-152KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008PS-152KLC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.78 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 276 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 1MHz | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for 1008PS-152KLC
This table gives cross-reference parts and alternative options found for 1008PS-152KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008PS-152KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008PS-152KRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008PS-152KLC vs 1008PS-152KRB |
1008PS-152KLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | 1008PS-152KLC vs 1008PS-152KLB |
1008PS-152KRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008PS-152KLC vs 1008PS-152KRD |
1008PS-152KRC | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008PS-152KLC vs 1008PS-152KRC |