Part Details for 1008LS-912XJLC by Coilcraft Inc
Overview of 1008LS-912XJLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-912XJLC | Coilcraft Inc | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-102XJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-104XJLB | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for 1008LS-912XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008LS-912XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 9.1uH Unshld 5% 310mA 2.9Ohms AECQ2 RoHS: Compliant | 1013 |
|
$0.5450 / $1.2000 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2680 |
|
$0.2600 / $1.0400 | Buy Now |
Part Details for 1008LS-912XJLC
1008LS-912XJLC CAD Models
1008LS-912XJLC Part Data Attributes
|
1008LS-912XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008LS-912XJLC
Coilcraft Inc
General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 9.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 57 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1008LS-912XJLC
This table gives cross-reference parts and alternative options found for 1008LS-912XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008LS-912XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008LS-912XJEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008LS-912XJLC vs 1008LS-912XJEB |
1008LS-912XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1111, CHIP, 1211 | 1008LS-912XJLC vs 1008LS-912XJSD |
1008LS-912XJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1111, CHIP, 1211 | 1008LS-912XJLC vs 1008LS-912XJSB |
1008LS-912XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008LS-912XJLC vs 1008LS-912XJEC |
1008LS-912XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008LS-912XJLC vs 1008LS-912XJED |
1008LS-912XJRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | 1008LS-912XJLC vs 1008LS-912XJRD |
1008LS-912XJLB | Coilcraft Inc | $1.0098 | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008LS-912XJLC vs 1008LS-912XJLB |
1008LS-912XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 1111 | 1008LS-912XJLC vs 1008LS-912XJRC |
1008LS-912XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 9.1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008LS-912XJLC vs 1008LS-912XJTC |