Part Details for 1008LS-472XKBC by Coilcraft Inc
Overview of 1008LS-472XKBC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1008LS-472XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4727 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 10±% | 26538 |
|
$0.0536 / $0.1530 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 10±% | 4760 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 10±% | 1600 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 10±% | 988 |
|
$0.1820 / $0.7000 | Buy Now |
|
Velocity Electronics | Our Stock | 1806 |
|
RFQ |
Part Details for 1008LS-472XKBC
1008LS-472XKBC CAD Models
1008LS-472XKBC Part Data Attributes:
|
1008LS-472XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008LS-472XKBC
Coilcraft Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.68 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.9 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |