Part Details for 1008LS-392XK by Coilcraft Inc
Overview of 1008LS-392XK by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-392XKBC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
1008LS-102XJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-104XJLB | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for 1008LS-392XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferritie Chip Inductors - SMD 2520 - 3.9uH @ 7.9 MHz - Min Q 32 @ 7.9 MHz - SRF 105MHz - DCR 1.56ohms - Irms 420mA RoHS: Compliant |
663 In Stock |
|
$1.5900 / $6.2900 | Buy Now |