Part Details for 1008LS-332XJ by Coilcraft Inc
Overview of 1008LS-332XJ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008LS-332XJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferritie Chip Inductors - SMD 2520 - 3.3uH @ 7.9 MHz - Min Q 32 @ 50 MHz - SRF 120MHz - DCR 1.46ohms - Irms 450mA RoHS: Compliant |
2295 In Stock |
|
$1.5900 / $6.2900 | Buy Now |