Part Details for 1008LS-122XJ by Coilcraft Inc
Overview of 1008LS-122XJ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-122XJL | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
1008LS-122XJLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-122XJLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for 1008LS-122XJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferritie Chip Inductors - SMD 2520 - 1.2uH @ 7.9 MHz - Min Q 48 @ 50 MHz - SRF 210MHz - DCR 0.68ohms - Irms 650mA RoHS: Compliant |
2909 In Stock |
|
$1.5900 / $6.2900 | Buy Now |