Part Details for 1008LS-103XK by Coilcraft Inc
Overview of 1008LS-103XK by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-103XKLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP | |
1008LS-103XKBB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
1008LS-103XKBC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 1008LS-103XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferritie Chip Inductors - SMD 2520 - 10uH @ 7.9 MHz - Min Q 37 @ 7.9 MHz - SRF 60MHz - DCR 2.95ohms - Irms 300mA RoHS: Compliant |
1887 In Stock |
|
$1.5900 / $6.2900 | Buy Now |