-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008LS-103XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 10uH Unshld 5% 300mA 2.95Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.5450 / $1.2000 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 1385 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 1773 |
|
RFQ | ||
|
Bristol Electronics | 6869 |
|
RFQ | ||
|
Bristol Electronics | 1086 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1945 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1108 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1418 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 868 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1408 |
|
$0.7875 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008LS-103XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008LS-103XJLC
Coilcraft Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1008LS-103XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008LS-103XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008LS-103XJRD | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Coilcraft Inc | 1008LS-103XJLC vs 1008LS-103XJRD |
1008LS-103XJRB | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Coilcraft Inc | 1008LS-103XJLC vs 1008LS-103XJRB |