Part Details for 1008HT-R22TGRC by Coilcraft Inc
Overview of 1008HT-R22TGRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-12NTJBB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-15NTJLB | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-33NTGBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for 1008HT-R22TGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008HT-R22TGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.4770 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1396 |
|
$0.2400 / $1.0600 | Buy Now |
Part Details for 1008HT-R22TGRC
1008HT-R22TGRC CAD Models
1008HT-R22TGRC Part Data Attributes
|
1008HT-R22TGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008HT-R22TGRC
Coilcraft Inc
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.14 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 1008HT-R22TGRC
This table gives cross-reference parts and alternative options found for 1008HT-R22TGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HT-R22TGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008HT-R22TGTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | 1008HT-R22TGRC vs 1008HT-R22TGTB |
1008HT-R22TGSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 2520 | 1008HT-R22TGRC vs 1008HT-R22TGSB |
1008HT-R22TGSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 2520 | 1008HT-R22TGRC vs 1008HT-R22TGSD |
1008HT-R22TGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | 1008HT-R22TGRC vs 1008HT-R22TGLD |
1008HT-R22TGLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | 1008HT-R22TGRC vs 1008HT-R22TGLC |
1008HT-R22TGLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | 1008HT-R22TGRC vs 1008HT-R22TGLB |
1008HT-R22TGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | 1008HT-R22TGRC vs 1008HT-R22TGTC |