Part Details for 1008HQ-4N1XJLC by Coilcraft Inc
Results Overview of 1008HQ-4N1XJLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008HQ-4N1XJLC Information
1008HQ-4N1XJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008HQ-4N1XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 702 |
|
$0.2700 / $1.0000 | Buy Now |
Part Details for 1008HQ-4N1XJLC
1008HQ-4N1XJLC CAD Models
1008HQ-4N1XJLC Part Data Attributes
|
1008HQ-4N1XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008HQ-4N1XJLC
Coilcraft Inc
General Purpose Inductor, 0.0041uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0041 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 6200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 1008HQ-4N1XJLC
This table gives cross-reference parts and alternative options found for 1008HQ-4N1XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HQ-4N1XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008HQ-4N1XJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0041uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008HQ-4N1XJLC vs 1008HQ-4N1XJLB |
1008HQ-4N1XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0041uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008HQ-4N1XJLC vs 1008HQ-4N1XJRC |
1008HQ-4N1XJLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern in their datasheet, which includes a pad layout and dimensions for optimal soldering and thermal performance.
-
To minimize the impact of the high self-resonant frequency, use the inductor in a circuit with a low impedance path to ground, and consider adding a capacitor in parallel to the inductor to create a resonant circuit.
-
The 1008HQ-4N1XJLC is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Coilcraft's temperature derating chart for specific guidance.
-
The 1008HQ-4N1XJLC has a shielded construction, which minimizes magnetic radiation and reduces the risk of interference with nearby components. However, it's still important to follow proper PCB layout and spacing guidelines to ensure optimal performance.
-
The maximum current rating for the 1008HQ-4N1XJLC is 4.1A, but this value may be affected by the operating frequency, temperature, and other factors. Consult the datasheet for detailed current rating information.