Part Details for 1008HQ-22NXGLC by Coilcraft Inc
Results Overview of 1008HQ-22NXGLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008HQ-22NXGLC Information
1008HQ-22NXGLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008HQ-22NXGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2240 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 38400 |
|
$0.3600 / $1.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1500 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 192 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 64 |
|
$0.4800 / $0.7200 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1680 |
|
$0.3200 / $1.1600 | Buy Now |
|
NexGen Digital | 1960 |
|
RFQ |
Part Details for 1008HQ-22NXGLC
1008HQ-22NXGLC CAD Models
1008HQ-22NXGLC Part Data Attributes
|
1008HQ-22NXGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008HQ-22NXGLC
Coilcraft Inc
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 62 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 1008HQ-22NXGLC
This table gives cross-reference parts and alternative options found for 1008HQ-22NXGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HQ-22NXGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008HQ-22NXGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008HQ-22NXGLC vs 1008HQ-22NXGRD |
1008HQ-22NXGRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008HQ-22NXGLC vs 1008HQ-22NXGRC |
1008HQ-22NXGLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1008HQ-22NXGLC is a rectangular pad with a size of 1.1 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle the 1008HQ-22NXGLC's sensitivity to moisture, it is recommended to follow the standard moisture sensitivity level (MSL) guidelines for surface mount devices, and to store the components in a dry, cool place.
-
The maximum operating temperature range for the 1008HQ-22NXGLC is -40°C to +125°C, with a derating of 1.4% per °C above 80°C.
-
Yes, the 1008HQ-22NXGLC is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult the datasheet and application notes for specific guidance on frequency-dependent characteristics.
-
To ensure proper soldering of the 1008HQ-22NXGLC, follow the recommended soldering profile, use a solder with a melting point below 220°C, and avoid excessive soldering temperatures or times.