Part Details for 1008F-68NK-LFR by Prosperity Dielectrics Co Ltd
Overview of 1008F-68NK-LFR by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1008F1-AN1-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1008F1-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for 1008F-68NK-LFR
1008F-68NK-LFR CAD Models
1008F-68NK-LFR Part Data Attributes
|
1008F-68NK-LFR
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1008F-68NK-LFR
Prosperity Dielectrics Co Ltd
General Purpose Inductor, 0.068uH, 10%, Ceramic-Core, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 1800 MHz | |
Tolerance | 10% |