Part Details for 1008F-2R2K-04 by FASTRON GmBH
Overview of 1008F-2R2K-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1008F1-AN1-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1008F1-AA2-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 1008F-2R2K-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008F-2R2K-04
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1340 / $0.1370 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 2.2µH ±10% - Q: 25 - DCR: 1.10 - 520mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1274 / $0.1426 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 2.2�H, Tolerance: 10%, Q min: 25, DCR max: 1.10, Rated DC Current: 520mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1400 / $0.1700 | Buy Now |
Part Details for 1008F-2R2K-04
1008F-2R2K-04 CAD Models
1008F-2R2K-04 Part Data Attributes
|
1008F-2R2K-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008F-2R2K-04
FASTRON GmBH
General Purpose Inductor, 2.2uH, 10%, Ferrite-Core, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.52 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1008F-2R2K-04
This table gives cross-reference parts and alternative options found for 1008F-2R2K-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008F-2R2K-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWF1008K2R2GTAR | General Purpose Inductor, 2.2uH, 10%, Ferrite-Core, 1111 | Kyocera AVX Components | 1008F-2R2K-04 vs LCWF1008K2R2GTAR |
WL1008KT2R2 | General Purpose Inductor, | MERITEK Electronics Corporation | 1008F-2R2K-04 vs WL1008KT2R2 |