-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008F-100K-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1360 / $0.1480 | Order Now |
|
Onlinecomponents.com | Wire-wound Ferrite RF Chip Inductor - 10µH ±10% - Q: 25 - DCR: 2.95 - 300mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
4000 In Stock |
|
$0.1291 / $0.1531 | Buy Now |
|
NAC | Wire-wound Ferrite RF Chip Inductor - Attributes: Inductance Value: 10�H, Tolerance: 10%, Q min: 25, DCR max: 2.95, Rated DC Current: 300mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1278 / $0.1500 | Buy Now |
|
Master Electronics | Wire-wound Ferrite RF Chip Inductor - 10µH ±10% - Q: 25 - DCR: 2.95 - 300mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
4000 In Stock |
|
$0.1291 / $0.1531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008F-100K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008F-100K-01
FASTRON GmBH
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |