Part Details for 1008CT-900XGLC by Coilcraft Inc
Results Overview of 1008CT-900XGLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CT-900XGLC Information
1008CT-900XGLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-900XGLC | Coilcraft Inc | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-040XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1008CT-080XMLC | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 20%, 1 Element, SMD, CHIP |
Price & Stock for 1008CT-900XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2320 |
|
$0.3200 / $1.3900 | Buy Now |
Part Details for 1008CT-900XGLC
1008CT-900XGLC CAD Models
1008CT-900XGLC Part Data Attributes
|
1008CT-900XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CT-900XGLC
Coilcraft Inc
General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.27 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CT-900XGLC
This table gives cross-reference parts and alternative options found for 1008CT-900XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CT-900XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CT-900XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGLD |
1008CT-900XGSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE | 1008CT-900XGLC vs 1008CT-900XGSC |
1008CT-900XGRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CT-900XGLC vs 1008CT-900XGRC |
1008CT-900XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGED |
1008CT-900XGSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE | 1008CT-900XGLC vs 1008CT-900XGSB |
1008CT-900XGBC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGBC |
1008CT-900XGLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGLB |
1008CT-900XGTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGTB |
1008CT-900XGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGTD |
1008CT-900XGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CT-900XGLC vs 1008CT-900XGEB |