1008CT-3N3EJTS
Delta Electronics Inc
Description: General Purpose Inductor

Overview of 1008CT-3N3EJTS by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-040XGLC Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS
1008CT-080XMLC Coilcraft Inc General Purpose Inductor, 0.0082uH, 20%, 1 Element, SMD, CHIP
1008CT-101XJBC Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for 1008CT-3N3EJTS by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1008CT-3N3EJTS by Delta Electronics Inc

1008CT-3N3EJTS
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. 1008CT-3N3EJTS
    Delta Electronics Inc
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008CT-3N3EJTS by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008CT-3N3EJTS by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of 1008CT-3N3EJTS would you like to use for your alert(s)?
  • Please alert me when 1008CT-3N3EJTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1008CT-3N3EJTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008CT-3N3EJTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1008CT-3N3EJTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008CT-3N3EJTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008CT-3N3EJTS by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: