Part Details for 1008CS101XKBC by Coilcraft Inc
Overview of 1008CS101XKBC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-101XKBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP |
Price & Stock for 1008CS101XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 354 |
|
RFQ |