There are no models available for this part yet.
Overview of 1008CS-332XGLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-332XGLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1008CS-332XGLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-1008CS-332XGLC
|
Mouser Electronics | RF Inductors - SMD 1008 3.3uH Unshld 2% 290mA 3.4Ohms AECQ2 RoHS: Compliant | 0 |
|
Order Now | ||
Bristol Electronics | 92000 |
|
RFQ | ||||
Bristol Electronics | 9959 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 3.3 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7967 |
|
$0.3150 / $1.0500 | Buy Now | ||
Quest Components | 1 ELEMENT, 3.3 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 179 |
|
$0.2940 / $0.6300 | Buy Now | ||
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1184 |
|
$0.2800 / $1.1600 | Buy Now |
CAD Models for 1008CS-332XGLC by Coilcraft Inc
Part Data Attributes for 1008CS-332XGLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
3.4 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.03 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
22
|
Rated Current-Max
|
0.29 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
110 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 25 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
2%
|
Alternate Parts for 1008CS-332XGLC
This table gives cross-reference parts and alternative options found for 1008CS-332XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-332XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-332XGLD | General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | 1008CS-332XGLC vs 1008CS-332XGLD |
WQCW2520Z0G3R3PB | General Purpose Inductor, 3.3uH, 2%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 1008CS-332XGLC vs WQCW2520Z0G3R3PB |
WW1008R-332G | General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | API Delevan | 1008CS-332XGLC vs WW1008R-332G |
1008CS-332XGEB | General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1008CS-332XGLC vs 1008CS-332XGEB |
1008CS-332EGTS | General Purpose Inductor, 3.3uH, 2%, 2 Element, Ceramic-Core, SMD, 1009, CHIP, 1008 | Delta Electronics Inc | 1008CS-332XGLC vs 1008CS-332EGTS |
1008CS-332XGRD | General Purpose Inductor, | Coilcraft Inc | 1008CS-332XGLC vs 1008CS-332XGRD |
1008CS-332XGSD | General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | 1008CS-332XGLC vs 1008CS-332XGSD |
Related Parts for 1008CS-332XGLC
-
1008CS-332XJBCFixed Inductors
-
GRM155R70J104KA01DFixed Capacitors
-
RK73H3ATTE6190FFixed Resistors
-
BLM21PG300SN1Data Line Filters
-
M83-LFD1F2N96-0000-000Headers and Edge Type Connectors
-
PESD15VL2BTTransient Suppressors
-
MIC811SUYPower Management Circuits
-
CD4049UBFGates
-
C050S05Power Supply Modules