Part Details for 1008CS-331EJTS by Delta Electronics Inc
Overview of 1008CS-331EJTS by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-101XMBC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance. |
Price & Stock for 1008CS-331EJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1008CS-331EJTS-ND
|
DigiKey | FIXED IND 330NH 450MA 1.05OHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1073 | Buy Now |
Part Details for 1008CS-331EJTS
1008CS-331EJTS CAD Models
1008CS-331EJTS Part Data Attributes
|
1008CS-331EJTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-331EJTS
Delta Electronics Inc
General Purpose Inductor, 0.33uH, 5%, 2 Element, Ceramic-Core, SMD, 1009, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 1008CS-331EJTS
This table gives cross-reference parts and alternative options found for 1008CS-331EJTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-331EJTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WW1008R-331J | API Delevan | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-331EJTS vs WW1008R-331J |
1008CS-331XJRC | Coilcraft Inc | $1.0568 | General Purpose Inductor, | 1008CS-331EJTS vs 1008CS-331XJRC |
WLCW2520Z0JR33PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-331EJTS vs WLCW2520Z0JR33PB |
1008CS-331XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-331EJTS vs 1008CS-331XJTD |
1008CS-331XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-331EJTS vs 1008CS-331XJTC |
1008CS-331XJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-331EJTS vs 1008CS-331XJLC |
1008WL331JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-331EJTS vs 1008WL331JT |
1008CS-331XJEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-331EJTS vs 1008CS-331XJEB |
WQCW2520Z0JR33PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | 1008CS-331EJTS vs WQCW2520Z0JR33PB |
1008CS-331XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-331EJTS vs 1008CS-331XJED |