Part Details for 1008CS-221XJBC by Coilcraft Inc
Overview of 1008CS-221XJBC by Coilcraft Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-221XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9801 |
|
RFQ | ||
|
Bristol Electronics | 3983 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 120578 |
|
$0.0567 / $0.1620 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 3186 |
|
$0.1080 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 1517 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 16 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 10699 |
|
$0.4800 / $1.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 1680 |
|
$0.1620 / $0.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3950 |
|
$0.3000 / $0.4600 | Buy Now |
|
Sense Electronic Company Limited | 1008L | 1307 |
|
RFQ |
Part Details for 1008CS-221XJBC
1008CS-221XJBC CAD Models
1008CS-221XJBC Part Data Attributes:
|
1008CS-221XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-221XJBC
Coilcraft Inc
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 700 MHz | |
Series | 1008CS(5 TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |