Part Details for 1008CS-220XGBC by Coilcraft Inc
Results Overview of 1008CS-220XGBC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-220XGBC Information
1008CS-220XGBC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-220XGBC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1008CS-220XGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1948 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 1889 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3908 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1511 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 268 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for 1008CS-220XGBC
1008CS-220XGBC CAD Models
1008CS-220XGBC Part Data Attributes
|
1008CS-220XGBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-220XGBC
Coilcraft Inc
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Manufacturer Series | 1008CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2400 MHz | |
Series | 1008CS(2 TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CS-220XGBC
This table gives cross-reference parts and alternative options found for 1008CS-220XGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-220XGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-220XGBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | 1008CS-220XGBC vs 1008CS-220XGBB |
WL08GT22N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | 1008CS-220XGBC vs WL08GT22N |