Part Details for 1008CS-180XKBC by Coilcraft Inc
Overview of 1008CS-180XKBC by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-180XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 29053 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 28738 |
|
$0.0630 / $0.1800 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 1200 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 720 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 4266 |
|
$0.2083 / $0.5950 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 920 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Non Magnetic, 18nh, 10±% | 4647 |
|
$0.1200 / $0.6000 | Buy Now |
|
Velocity Electronics | Our Stock | 1497 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1825 |
|
RFQ |
Part Details for 1008CS-180XKBC
1008CS-180XKBC CAD Models
1008CS-180XKBC Part Data Attributes:
|
1008CS-180XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-180XKBC
Coilcraft Inc
General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 1008CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Series | 1008CS(10 TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for 1008CS-180XKBC
This table gives cross-reference parts and alternative options found for 1008CS-180XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-180XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-180XKLB | General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | 1008CS-180XKBC vs 1008CS-180XKLB |
1008CS-180XKLC | General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | 1008CS-180XKBC vs 1008CS-180XKLC |
1008CS-180XKBB | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | 1008CS-180XKBC vs 1008CS-180XKBB |
1008CS-180XKLD | General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD, CHIP | Coilcraft Inc | 1008CS-180XKBC vs 1008CS-180XKLD |