Part Details for 1008CS-180XJB by Coilcraft Inc
Results Overview of 1008CS-180XJB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-180XJB Information
1008CS-180XJB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008CS-180XJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductors - SMD 2520 - 18nH @ 50 MHz - Min Q 50 @ 350 MHz - SRF 2500MHz - DCR 0.11ohms ... more RoHS: Compliant |
130 In Stock |
|
$0 | Buy Now |
Part Details for 1008CS-180XJB
1008CS-180XJB CAD Models
1008CS-180XJB Part Data Attributes
|
1008CS-180XJB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-180XJB
Coilcraft Inc
General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 1111
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Surface Mount | YES | |
Tolerance | 5% |
Alternate Parts for 1008CS-180XJB
This table gives cross-reference parts and alternative options found for 1008CS-180XJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-180XJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CP-18NJ-LFR | Prosperity Dielectrics Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 1111, | 1008CS-180XJB vs 1008CP-18NJ-LFR |