Part Details for 1008CS-151XKBC by Coilcraft Inc
Overview of 1008CS-151XKBC by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-151XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6091 |
|
RFQ | ||
|
Bristol Electronics | 3013 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 13404 |
|
$0.0720 / $0.1800 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 2990 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 2410 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 795 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 384 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 150nh, 10±% | 4872 |
|
$0.3750 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3697 |
|
Buy Now |
Part Details for 1008CS-151XKBC
1008CS-151XKBC CAD Models
1008CS-151XKBC Part Data Attributes:
|
1008CS-151XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-151XKBC
Coilcraft Inc
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 1008CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 850 MHz | |
Series | 1008CS(10 TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1008CS-151XKBC
This table gives cross-reference parts and alternative options found for 1008CS-151XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-151XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-151XKBD | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | Coilcraft Inc | 1008CS-151XKBC vs 1008CS-151XKBD |