Part Details for 1008CS-102XGRC by Coilcraft Inc
Overview of 1008CS-102XGRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-102XGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-1008CS-102XGRC-ND
|
DigiKey | 1008CS-102XGRC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
31905 In Stock |
|
$0.8500 / $1.3300 | Buy Now |
DISTI #
994-1008CS-102XGRC
|
Mouser Electronics | RF Inductors - SMD 2520 1000nH Unshld 2% 370mA 1750mOhms AECQ2 RoHS: Compliant | 3243 |
|
$0.5110 / $1.1200 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 39881 |
|
$0.2600 / $1.0600 | Buy Now |
Part Details for 1008CS-102XGRC
1008CS-102XGRC CAD Models
1008CS-102XGRC Part Data Attributes:
|
1008CS-102XGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-102XGRC
Coilcraft Inc
General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for 1008CS-102XGRC
This table gives cross-reference parts and alternative options found for 1008CS-102XGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-102XGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW2520Z0G1R0PB | General Purpose Inductor, 1uH, 2%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 1008CS-102XGRC vs WQCW2520Z0G1R0PB |